


LP3990MFX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-47802-2-ND - Tape & Reel (TR) 296-47802-1-ND - Cut Tape (CT) 296-47802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MFX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MFX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7365-18WG-7 | Diodes Incorporated | 5 650 | AP7365-18WG-7DICT-ND | 7,77000 Kč | Similar |
| MIC5365-1.8YD5-TR | Microchip Technology | 263 | 576-4082-1-ND | 3,57000 Kč | Similar |
| NCP603SN180T1G | onsemi | 4 824 | NCP603SN180T1GOSCT-ND | 13,65000 Kč | Similar |
| S-1315A18-M5T1U3 | ABLIC Inc. | 2 601 | 1662-2537-1-ND | 24,15000 Kč | Similar |
| S-1333A18-M5T1U3 | ABLIC Inc. | 8 177 | 1662-3061-1-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 250 | 8,74020 Kč | 2 185,05 Kč |
| 500 | 8,36098 Kč | 4 180,49 Kč |
| 1 000 | 8,04853 Kč | 8 048,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,66280 Kč | 22 988,40 Kč |
| 6 000 | 7,47396 Kč | 44 843,76 Kč |
| 9 000 | 7,37937 Kč | 66 414,33 Kč |
| 15 000 | 7,27466 Kč | 109 119,90 Kč |
| 21 000 | 7,21339 Kč | 151 481,19 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

