


TPS70618DBVR | |
|---|---|
DigiKey Part Number | 296-47896-2-ND - Tape & Reel (TR) 296-47896-1-ND - Cut Tape (CT) 296-47896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70618DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70618DBVR Models |
Category | Current - Quiescent (Iq) 2.55 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 100 | 9,12360 Kč | 912,36 Kč |
| 250 | 8,50756 Kč | 2 126,89 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,83141 Kč | 7 831,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,45422 Kč | 22 362,66 Kč |
| 6 000 | 7,26961 Kč | 43 617,66 Kč |
| 9 000 | 7,17714 Kč | 64 594,26 Kč |
| 15 000 | 7,07474 Kč | 106 121,10 Kč |
| 21 000 | 7,01488 Kč | 147 312,48 Kč |
| 30 000 | 6,95733 Kč | 208 719,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

