
SY75576LKY-TR | |
|---|---|
DigiKey Part Number | SY75576LKY-TR-ND - Tape & Reel (TR) SY75576LKY-CT-ND - Cut Tape (CT) SY75576LKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY75576LKY-TR |
Description | IC CLK BUFFER 2:4 267MHZ 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 267 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS | |
Output | HCSL, LVDS | |
Frequency - Max | 267 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 25 | 84,41200 Kč | 2 110,30 Kč |
| 100 | 76,64270 Kč | 7 664,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,64291 Kč | 76 642,91 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |










