
SM-3TW203 | |
|---|---|
DigiKey Part Number | SM-3TW203TR-ND - Tape & Reel (TR) SM-3TW203CT-ND - Cut Tape (CT) SM-3TW203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW203 |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,93120 Kč | 1 348,28 Kč |
| 50 | 50,99160 Kč | 2 549,58 Kč |
| 100 | 48,19670 Kč | 4 819,67 Kč |
| 250 | 44,72240 Kč | 11 180,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,25218 Kč | 21 126,09 Kč |
| 1 000 | 39,91300 Kč | 39 913,00 Kč |
| 1 500 | 38,60272 Kč | 57 904,08 Kč |
| 2 500 | 37,01133 Kč | 92 528,32 Kč |
| 3 500 | 35,99843 Kč | 125 994,50 Kč |
| 5 000 | 34,95432 Kč | 174 771,60 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |





