SY10EP11UKG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 724
Unit Price: 137,12000 Kč
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: 210,19000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 67 914
Unit Price: 168,82000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 452
Unit Price: 61,73412 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP11UKG-TR

DigiKey Part Number
SY10EP11UKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10EP11UKG-TR
Description
IC CLK BUFFER 1:2 3GHZ 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY10EP11UKG-TR Models
Product Attributes
Filter Similar Products
Category
Input
LVECL, LVPECL
Manufacturer
Microchip Technology
Output
LVECL, LVPECL
Series
Frequency - Max
3 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-MSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY10EP11UKGMicrochip Technology724576-2038-5-ND137,12000 KčParametric Equivalent
MC10EP11DTGonsemi41MC10EP11DTGOS-ND210,19000 KčSimilar
MC10LVEP11DTGRochester Electronics, LLC67 9142156-MC10LVEP11DTG-OS-ND168,82000 KčSimilar
SN65EL11DGKRochester Electronics, LLC4 4522156-SN65EL11DGK-ND61,73412 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,75807 Kč72 758,07 Kč
Manufacturers Standard Package
Unit Price without VAT:72,75807 Kč
Unit Price with VAT:88,03726 Kč