Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP11UKG

DigiKey Part Number
576-2038-5-ND
Manufacturer
Manufacturer Product Number
SY10EP11UKG
Description
IC CLK BUFFER 1:2 3GHZ 8MSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY10EP11UKG Models
Product Attributes
Filter Similar Products
Category
Input
LVECL, LVPECL
Manufacturer
Microchip Technology
Output
LVECL, LVPECL
Series
Frequency - Max
3 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-MSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10LVEP11DTGRochester Electronics, LLC67 9142156-MC10LVEP11DTG-OS-ND168,82000 KčSimilar
SN65EL11DGKRochester Electronics, LLC4 4522156-SN65EL11DGK-ND61,73412 KčSimilar
In-Stock: 724
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
25114,43920 Kč2 860,98 Kč
100104,15010 Kč10 415,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč