8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP05VZG

DigiKey Part Number
576-2036-5-ND
Manufacturer
Manufacturer Product Number
SY10EP05VZG
Description
IC AND/NAND GATE 1-CIR 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EP05VZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,70000 Kč131,70 Kč
25109,64760 Kč2 741,19 Kč
10099,86880 Kč9 986,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,70000 Kč
Unit Price with VAT:159,35700 Kč