
SY100EP195VTG | |
|---|---|
DigiKey Part Number | 576-1993-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP195VTG |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP195VTG Models |
Category | Available Total Delays 2.05ns ~ 12.2ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-TQFP |
Function Programmable | Supplier Device Package 32-TQFP (7x7) |
Delay to 1st Tap 2.05ns | Base Product Number |
Tap Increment 10 ps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 25 | 171,13360 Kč | 4 278,34 Kč |
| 100 | 165,35930 Kč | 16 535,93 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |

