
SY100EPT22VZG-TR | |
|---|---|
DigiKey Part Number | SY100EPT22VZG-TR-ND - Tape & Reel (TR) SY100EPT22VZG-CT-ND - Cut Tape (CT) SY100EPT22VZG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EPT22VZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT22VZG-TR Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT22DG | Rochester Electronics, LLC | 326 | 2156-MC100EPT22DG-OS-ND | 215,23000 Kč | Similar |
| MC100EPT22DR2G | onsemi | 3 014 | 488-MC100EPT22DR2GCT-ND | 196,12000 Kč | Similar |
| MC100EPT22DTG | onsemi | 719 | MC100EPT22DTGOS-ND | 228,25000 Kč | Similar |
| SN65EPT22D | Rochester Electronics, LLC | 10 564 | 2156-SN65EPT22D-ND | 89,45000 Kč | Similar |
| SN65EPT22DR | Texas Instruments | 2 257 | 296-SN65EPT22DRCT-ND | 75,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 25 | 46,90120 Kč | 1 172,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,32135 Kč | 38 321,35 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

