Direct
Direct

MC100EPT22DG | |
|---|---|
DigiKey Part Number | MC100EPT22DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT22DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT22DG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EPT22D | Rochester Electronics, LLC | 10 564 | 2156-SN65EPT22D-ND | 89,45000 Kč | Direct |
| SY100EPT22VZG | Rochester Electronics, LLC | 7 923 | 2156-SY100EPT22VZG-ND | 45,56565 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 168,06800 Kč | 1 680,68 Kč |
| 98 | 143,46347 Kč | 14 059,42 Kč |
| 196 | 138,62000 Kč | 27 169,52 Kč |
| 294 | 136,19347 Kč | 40 040,88 Kč |
| 588 | 132,63629 Kč | 77 990,14 Kč |
| 1 078 | 130,04502 Kč | 140 188,53 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |




