
SY100EP195VTG-TR | |
|---|---|
DigiKey Part Number | SY100EP195VTG-TR-ND - Tape & Reel (TR) SY100EP195VTG-CT-ND - Cut Tape (CT) SY100EP195VTG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP195VTG-TR |
Description | IC DLY LN 1024 TAP PROG 32-TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP195VTG-TR Models |
Category | Available Total Delays 2.05ns ~ 12.2ns |
Manufacturer Microchip Technology | Number of Independent Delays 1 |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Number of Taps/Steps 1024 | Package / Case 32-TQFP |
Function Programmable | Supplier Device Package 32-TQFP (7x7) |
Delay to 1st Tap 2.05ns | Base Product Number |
Tap Increment 10 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP195VTG | Microchip Technology | 877 | 576-1993-5-ND | 205,36000 Kč | Parametric Equivalent |
| SY100EP196VTG | Microchip Technology | 227 | 576-2462-ND | 205,36000 Kč | Parametric Equivalent |
| SY100EP196VTG-TR | Microchip Technology | 1 590 | 150-SY100EP196VTG-TRCT-ND | 216,28000 Kč | Parametric Equivalent |
| MC100EP195FAG | onsemi | 78 | MC100EP195FAGOS-ND | 482,11000 Kč | Similar |
| MC100EP195FAR2G | onsemi | 2 444 | 488-MC100EP195FAR2GCT-ND | 464,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 25 | 202,40400 Kč | 5 060,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 165,35925 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |

