
| MC100EP195FAR2G | |
|---|---|
| DigiKey Part Number | 488-MC100EP195FAR2GTR-ND - Tape & Reel (TR) 488-MC100EP195FAR2GCT-ND - Cut Tape (CT) 488-MC100EP195FAR2GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MC100EP195FAR2G | 
| Description | IC DELAY LN 1024TAP PROG 32LQFP | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-LQFP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MC100EP195FAR2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Taps/Steps | 1024 | |
| Function | Programmable | |
| Delay to 1st Tap | 2.2ns | |
| Tap Increment | 10 ps | |
| Available Total Delays | 2.2ns ~ 12.2ns | |
| Number of Independent Delays | 1 | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-LQFP | |
| Supplier Device Package | 32-LQFP (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 444,83000 Kč | 444,83 Kč | 
| 10 | 317,20800 Kč | 3 172,08 Kč | 
| 25 | 283,94360 Kč | 7 098,59 Kč | 
| 100 | 260,07290 Kč | 26 007,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 275,66223 Kč | 551 324,46 Kč | 
| Unit Price without VAT: | 444,83000 Kč | 
|---|---|
| Unit Price with VAT: | 538,24430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic