Similar
Similar
Similar
Similar

SST26VF032BAT-104I/SM | |
|---|---|
DigiKey Part Number | SST26VF032BAT-104I/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST26VF032BAT-104I/SM |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIJ |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST26VF032BT-104I/SM | Microchip Technology | 4 612 | SST26VF032BT-104I/SMCT-ND | 48,93000 Kč | Similar |
| SST26VF032BT-104V/SM | Microchip Technology | 932 | 150-SST26VF032BT-104V/SMCT-ND | 56,27000 Kč | Similar |
| IS25LP032D-JBLE-TR | ISSI, Integrated Silicon Solution Inc | 5 220 | 706-1603-1-ND | 36,54000 Kč | Similar |
| IS25LP032D-JNLE | ISSI, Integrated Silicon Solution Inc | 3 626 | 706-1585-ND | 36,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 52,06244 Kč | 109 331,12 Kč |
| Unit Price without VAT: | 52,06244 Kč |
|---|---|
| Unit Price with VAT: | 62,99555 Kč |







