SMLJ64AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 64,04000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 367,46500 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 314,97000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 821
Unit Price: 46,62000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 474
Unit Price: 34,02000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 133
Unit Price: 7,77000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 073
Unit Price: 4,83000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 781
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 659
Unit Price: 24,99000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 288,72250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 262,47500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 262,47500 Kč
Datasheet
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ64AE3/TR13

DigiKey Part Number
SMLJ64AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ64AE3/TR13
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,70712 Kč95 121,36 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70712 Kč
Unit Price with VAT:38,36562 Kč