CD214C-T64ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 781
Unit Price: 4,20000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 811
Unit Price: 46,62000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 474
Unit Price: 34,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 30,03000 Kč
Datasheet
Image for CD214C-T64ALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T64ALF

DigiKey Part Number
CD214C-T64ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T64ALF
Description
TVS DIODE 64VWM 103VC SMC
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T64ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes