SMDJ64A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,34738 Kč
Datasheet
103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ64A-HRA

DigiKey Part Number
SMDJ64A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ64A-HRA
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000314,97000 Kč944 910,00 Kč
Manufacturers Standard Package
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč