Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ24CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ24CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ24CE3/TR13 |
Description | TVS DIODE 24VWM 43VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 34.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 34.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24CA | Littelfuse Inc. | 0 | F5634CT-ND | 51,51000 Kč | Similar |
| CD214C-T24CALF | Bourns Inc. | 0 | CD214C-T24CALF-ND | 0,00000 Kč | Similar |
| SMC3K24CA-M3/57 | Vishay General Semiconductor - Diodes Division | 2 912 | SMC3K24CA-M3/57GICT-ND | 74,87000 Kč | Similar |
| SMCJ24CA | Bourns Inc. | 17 249 | SMCJ24CABCT-ND | 22,73000 Kč | Similar |
| SMCJ24CA | Taiwan Semiconductor Corporation | 372 | SMCJ24CAFSCT-ND | 21,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,16816 Kč | 39 504,48 Kč |
| Unit Price without VAT: | 13,16816 Kč |
|---|---|
| Unit Price with VAT: | 15,93347 Kč |







