Direct
Direct
Direct
Similar
Similar
Similar

SMBJ51AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ51AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ51AE3/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ51A | Taiwan Semiconductor Corporation | 7 096 | SMBJ51AFSCT-ND | 13,23000 Kč | Direct |
| SMBJ51A-E3/52 | Vishay General Semiconductor - Diodes Division | 171 | SMBJ51A-E3/52GICT-ND | 11,76000 Kč | Direct |
| SMBJ51A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ51A-M3/52-ND | 2,76157 Kč | Direct |
| SMBJ51AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ51AHE3/52GITR-ND | 0,00000 Kč | Direct |
| CD214B-T51ALF | Bourns Inc. | 0 | CD214B-T51ALF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79075 Kč | 20 372,25 Kč |
| Unit Price without VAT: | 6,79075 Kč |
|---|---|
| Unit Price with VAT: | 8,21681 Kč |





