SMBJ33CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 629
Unit Price: 12,60000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 29 879
Unit Price: 14,91000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 1 000
Unit Price: 21,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 95 341
Unit Price: 11,55000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18 334
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 770
Unit Price: 14,28000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 847
Unit Price: 8,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 700
Unit Price: 8,40000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 47 794
Unit Price: 17,64000 Kč
Datasheet
59V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33CE3/TR13

DigiKey Part Number
SMBJ33CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ33CE3/TR13
Description
TVS DIODE 33VWM 59VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
59V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
10.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79075 Kč20 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,79075 Kč
Unit Price with VAT:8,21681 Kč