
SMBJ11AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ11AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11AE3/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ11A | Taiwan Semiconductor Corporation | 0 | SMBJ11AFSTR-ND | 2,05780 Kč | Direct |
| SMBJ11A-E3/52 | Vishay General Semiconductor - Diodes Division | 2 818 | SMBJ11A-E3/52GICT-ND | 11,76000 Kč | Direct |
| SMBJ11AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ11AHE3/52-ND | 0,00000 Kč | Direct |
| 1.0SMB13A/TR13 | YAGEO | 0 | 13-1.0SMB13A/TR13TR-ND | 1,30092 Kč | Similar |
| 1.0SMB13A/TR7 | YAGEO | 0 | 13-1.0SMB13A/TR7TR-ND | 1,54831 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,46738 Kč | 19 402,14 Kč |
| Unit Price without VAT: | 6,46738 Kč |
|---|---|
| Unit Price with VAT: | 7,82553 Kč |





