Direct

1.0SMB13A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB13A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB13A/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 55.8A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB13A/TR7 | YAGEO | 0 | 13-1.0SMB13A/TR7TR-ND | 1,54831 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,30092 Kč | 39 027,60 Kč |
| Unit Price without VAT: | 1,30092 Kč |
|---|---|
| Unit Price with VAT: | 1,57411 Kč |


