CD214B-T11ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8 032
Unit Price: 12,18000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,05780 Kč
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T11ALF

DigiKey Part Number
CD214B-T11ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T11ALF
Description
TVS DIODE 11VWM 18.2VC DO214AA
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-T11ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ11ABourns Inc.8 032SMBJ11ABCT-ND12,18000 KčDirect
SMBJ11ATaiwan Semiconductor Corporation0SMBJ11AFSTR-ND2,05780 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes