SMAJ33CAE3/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,52938 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,63045 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,96693 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 15 535
Unit Price: 5,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 118 280
Unit Price: 6,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 328 386
Unit Price: 6,53000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31 558
Unit Price: 4,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 799
Unit Price: 9,05000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 339
Unit Price: 2,95000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 000
Unit Price: 7,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 71
Unit Price: 9,89000 Kč
Datasheet
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33CAE3/TR13

DigiKey Part Number
150-SMAJ33CAE3/TR13TR-ND - Tape & Reel (TR)
150-SMAJ33CAE3/TR13CT-ND - Cut Tape (CT)
150-SMAJ33CAE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33CAE3/TR13
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,36800 Kč16 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč