CD214A-T33CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 15 535
Unit Price: 5,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 909
Unit Price: 17,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 222
Unit Price: 14,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 113 270
Unit Price: 6,10000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31 558
Unit Price: 4,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 799
Unit Price: 9,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 71
Unit Price: 9,89000 Kč
Datasheet
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T33CALF

DigiKey Part Number
CD214A-T33CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T33CALF
Description
TVS DIODE 33VWM 53.3VC DO214AC
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T33CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes