SMA5J33CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,52938 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,07651 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 113 270
Unit Price: 6,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 340
Unit Price: 8,84000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 15 535
Unit Price: 5,89000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 328 358
Unit Price: 6,53000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31 558
Unit Price: 4,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 799
Unit Price: 9,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 71
Unit Price: 9,89000 Kč
Datasheet
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J33CA-M3/5A

DigiKey Part Number
SMA5J33CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J33CA-M3/5A
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,63045 Kč27 228,38 Kč
15 0003,36466 Kč50 469,90 Kč
22 5003,22929 Kč72 659,03 Kč
37 5003,15750 Kč118 406,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,63045 Kč
Unit Price with VAT:4,39284 Kč