SMAJ20AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,85968 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64557 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,26237 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,46697 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 745
Unit Price: 7,08000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 8,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 281
Unit Price: 3,75000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 933
Unit Price: 6,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 895
Unit Price: 7,92000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 900
Unit Price: 2,71000 Kč
Datasheet

Similar


YAGEO
In Stock: 837
Unit Price: 7,50000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 920
Unit Price: 9,79000 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ20AE3/TR13

DigiKey Part Number
SMAJ20AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ20AE3/TR13
Description
TVS DIODE 20VWM 32.4VC DO214AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
32.4V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,33280 Kč16 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33280 Kč
Unit Price with VAT:4,03269 Kč