


SMAJ20A-TR | |
|---|---|
DigiKey Part Number | 497-16189-2-ND - Tape & Reel (TR) 497-16189-1-ND - Cut Tape (CT) 497-16189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20A-TR |
Description | TVS DIODE 20VWM 42.8VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ20A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 54A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 100 | 6,16700 Kč | 616,70 Kč |
| 500 | 4,68206 Kč | 2 341,03 Kč |
| 1 000 | 4,20343 Kč | 4 203,43 Kč |
| 2 000 | 3,80008 Kč | 7 600,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,36316 Kč | 16 815,80 Kč |
| 10 000 | 3,09306 Kč | 30 930,60 Kč |
| 15 000 | 2,95543 Kč | 44 331,45 Kč |
| 25 000 | 2,80081 Kč | 70 020,25 Kč |
| 35 000 | 2,70926 Kč | 94 824,10 Kč |
| 50 000 | 2,62028 Kč | 131 014,00 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


