


SMAJ20A-TP | |
---|---|
DigiKey Part Number | SMAJ20A-TPMSTR-ND - Tape & Reel (TR) SMAJ20A-TPMSCT-ND - Cut Tape (CT) SMAJ20A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20A-TP |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,52000 Kč | 45,20 Kč |
100 | 1,56230 Kč | 156,23 Kč |
500 | 1,45810 Kč | 729,05 Kč |
1 000 | 1,43727 Kč | 1 437,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,40852 Kč | 7 042,60 Kč |
10 000 | 0,97014 Kč | 9 701,40 Kč |
15 000 | 0,88072 Kč | 13 210,80 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |