29.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ18AE3/TR13

DigiKey Part Number
150-SMAJ18AE3/TR13TR-ND - Tape & Reel (TR)
150-SMAJ18AE3/TR13CT-ND - Cut Tape (CT)
150-SMAJ18AE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18AE3/TR13
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
29.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.2A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA6J18A-TRSTMicroelectronics7 276497-5923-1-ND20,58000 KčSimilar
SMAJ18ALittelfuse Inc.32 589SMAJ18ALFCT-ND10,08000 KčSimilar
SMAJ18ABourns Inc.16 764SMAJ18ABCT-ND10,92000 KčSimilar
SMAJ18A-13-FDiodes Incorporated110 136SMAJ18A-FDICT-ND10,50000 KčSimilar
SMAJ18A-TRSTMicroelectronics3 094497-7892-1-ND13,02000 KčSimilar
In-Stock: 4 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,35968 Kč16 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč