29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ18A

DigiKey Part Number
SMAJ18ABTR-ND - Tape & Reel (TR)
SMAJ18ABCT-ND - Cut Tape (CT)
SMAJ18ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ18A
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ18A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,74000 Kč67,40 Kč
1004,27520 Kč427,52 Kč
5003,20388 Kč1 601,94 Kč
1 0002,85762 Kč2 857,62 Kč
2 0002,56606 Kč5 132,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,24994 Kč11 249,70 Kč
10 0002,05438 Kč20 543,80 Kč
15 0001,95472 Kč29 320,80 Kč
25 0001,84271 Kč46 067,75 Kč
35 0001,77638 Kč62 173,30 Kč
50 0001,71192 Kč85 596,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč