33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J18A-TR

DigiKey Part Number
497-5923-2-ND - Tape & Reel (TR)
497-5923-1-ND - Cut Tape (CT)
497-5923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J18A-TR
Description
TVS DIODE 18VWM 33.2VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2V Clamp 102A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J18A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
102A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,87200 Kč128,72 Kč
1008,36770 Kč836,77 Kč
5006,42412 Kč3 212,06 Kč
1 0005,79776 Kč5 797,76 Kč
2 0005,27040 Kč10 540,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,69965 Kč23 498,25 Kč
10 0004,34684 Kč43 468,40 Kč
15 0004,16712 Kč62 506,80 Kč
25 0003,96525 Kč99 131,25 Kč
35 0003,84572 Kč134 600,20 Kč
50 0003,72957 Kč186 478,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč