
SMAJ18AE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ18AE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ18AE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ18AE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18AE3/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J18A-TR | STMicroelectronics | 7 276 | 497-5923-1-ND | 6,21000 Kč | Similar |
| SMAJ18A | Littelfuse Inc. | 32 589 | SMAJ18ALFCT-ND | 3,04000 Kč | Similar |
| SMAJ18A | Bourns Inc. | 16 764 | SMAJ18ABCT-ND | 3,30000 Kč | Similar |
| SMAJ18A-13-F | Diodes Incorporated | 110 136 | SMAJ18A-FDICT-ND | 3,17000 Kč | Similar |
| SMAJ18A-TR | STMicroelectronics | 3 094 | 497-7892-1-ND | 3,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,35968 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

