SMAJ13AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,11304 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 506
Unit Price: 9,66000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 671
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 266
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 771
Unit Price: 13,86000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 330
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,78798 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 977
Unit Price: 16,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,20286 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,20286 Kč
Datasheet
21.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ13AE3/TR13

DigiKey Part Number
SMAJ13AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ13AE3/TR13
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
21.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,88043 Kč19 402,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3,88043 Kč
Unit Price with VAT:4,69532 Kč