TV04A130J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 434
Unit Price: 10,92000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 90
Unit Price: 21,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 47 721
Unit Price: 20,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 771
Unit Price: 13,86000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 330
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,78798 Kč
Datasheet
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A130J-HF

DigiKey Part Number
TV04A130J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A130J-HF
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A130J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,20286 Kč11 014,30 Kč
10 0002,01337 Kč20 133,70 Kč
15 0001,91682 Kč28 752,30 Kč
25 0001,80830 Kč45 207,50 Kč
35 0001,74404 Kč61 041,40 Kč
50 0001,68160 Kč84 080,00 Kč
125 0001,62997 Kč203 746,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20286 Kč
Unit Price with VAT:2,66546 Kč