
SMA6J13A-TR | |
|---|---|
DigiKey Part Number | 497-5919-2-ND - Tape & Reel (TR) 497-5919-1-ND - Cut Tape (CT) 497-5919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J13A-TR |
Description | TVS DIODE 13VWM 23.9VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J13A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 23.9V | |
Current - Peak Pulse (10/1000µs) | 147A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 8,33200 Kč | 833,20 Kč |
| 500 | 6,39600 Kč | 3 198,00 Kč |
| 1 000 | 5,77214 Kč | 5 772,14 Kč |
| 2 000 | 5,24677 Kč | 10 493,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,67806 Kč | 23 390,30 Kč |
| 10 000 | 4,32653 Kč | 43 265,30 Kč |
| 15 000 | 4,14747 Kč | 62 212,05 Kč |
| 25 000 | 3,94631 Kč | 98 657,75 Kč |
| 35 000 | 3,82720 Kč | 133 952,00 Kč |
| 50 000 | 3,71148 Kč | 185 574,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

