SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA13AT3G

DigiKey Part Number
F11502TR-ND - Tape & Reel (TR)
F11502CT-ND - Cut Tape (CT)
F11502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA13AT3G
Description
TVS DIODE 13VWM 21.5VC SMA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
860pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,26200 Kč92,62 Kč
1006,06240 Kč606,24 Kč
5004,69416 Kč2 347,08 Kč
1 0004,10475 Kč4 104,75 Kč
2 0004,07318 Kč8 146,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,30064 Kč16 503,20 Kč
10 0003,03246 Kč30 324,60 Kč
15 0002,69704 Kč40 455,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč