SMAJ120CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 384
Unit Price: 7,14000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 196
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 193
Unit Price: 6,72000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet
193V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ120CAE3/TR13

DigiKey Part Number
SMAJ120CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ120CAE3/TR13
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
193V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,35968 Kč16 798,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,35968 Kč
Unit Price with VAT:4,06521 Kč