SMAJ120CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7 201
Unit Price: 7,14000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 5 384
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,98703 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 193
Unit Price: 6,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,35968 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,98402 Kč
Datasheet
193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ120CA-TP

DigiKey Part Number
SMAJ120CA-TPMSTR-ND - Tape & Reel (TR)
SMAJ120CA-TPMSCT-ND - Cut Tape (CT)
SMAJ120CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ120CA-TP
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,28400 Kč42,84 Kč
1002,33080 Kč233,08 Kč
5002,22242 Kč1 111,21 Kč
1 0001,95491 Kč1 954,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,48162 Kč7 408,10 Kč
10 0000,97796 Kč9 779,60 Kč
15 0000,88782 Kč13 317,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč