


SMAJ120CA | |
|---|---|
DigiKey Part Number | SMAJ120CABTR-ND - Tape & Reel (TR) SMAJ120CABCT-ND - Cut Tape (CT) SMAJ120CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| 2 000 | 2,98277 Kč | 5 965,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,62450 Kč | 13 122,50 Kč |
| 10 000 | 2,40293 Kč | 24 029,30 Kč |
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| 25 000 | 2,16313 Kč | 54 078,25 Kč |
| 35 000 | 2,08799 Kč | 73 079,65 Kč |
| 50 000 | 2,01497 Kč | 100 748,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











