8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHA104-SSVCZ-T

DigiKey Part Number
150-SHA104-SSVCZ-TTR-ND - Tape & Reel (TR)
150-SHA104-SSVCZ-TCT-ND - Cut Tape (CT)
150-SHA104-SSVCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHA104-SSVCZ-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SHA104-SSVCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Authentication Chip
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
257,78840 Kč194,71 Kč
1007,36750 Kč736,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,36750 Kč24 312,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč