
RTPF-DEV-KIT-CB-1 | |
|---|---|
DigiKey Part Number | 150-RTPF-DEV-KIT-CB-1-ND |
Manufacturer | |
Manufacturer Product Number | RTPF-DEV-KIT-CB-1 |
Description | RT POLARFIRE DEV KIT-CB-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Radiation-Tolerant PolarFire SoC FPGA RTPF500T RT PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Radiation-Tolerant PolarFire SoC FPGA |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part RTPF500T |
Packaging Box | Interconnect System FMC, Pmod |
Part Status Active | Suggested Programming Environment Libero SoC |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492 665,58000 Kč | 492 665,58 Kč |
| Unit Price without VAT: | 492 665,58000 Kč |
|---|---|
| Unit Price with VAT: | 596 125,35180 Kč |







