
MPF300-EVAL-KIT | |
|---|---|
DigiKey Part Number | MPF300-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MPF300-EVAL-KIT |
Description | POLARFIRE EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA PCIe Card MPF300 PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform PolarFire SoC FPGA PCIe Card |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part MPF300 |
Packaging Bulk | Interconnect System FMC |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 617,35000 Kč | 39 617,35 Kč |
| Unit Price without VAT: | 39 617,35000 Kč |
|---|---|
| Unit Price with VAT: | 47 936,99350 Kč |











