
RTG4-DEV-KIT-1 | |
|---|---|
DigiKey Part Number | RTG4-DEV-KIT-1-ND |
Manufacturer | |
Manufacturer Product Number | RTG4-DEV-KIT-1 |
Description | EVAL BOARD FOR RT4G150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RT4G FPGA PCIe Card RT4G150 RTG4™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform RT4G FPGA PCIe Card |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part RT4G150 |
Packaging Bulk | Interconnect System FMC |
Part Status Active | Suggested Programming Environment Libero SoC |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634 511,26000 Kč | 634 511,26 Kč |
| Unit Price without VAT: | 634 511,26000 Kč |
|---|---|
| Unit Price with VAT: | 767 758,62460 Kč |


