RN42-I/RM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 218
Unit Price: 264,99000 Kč
Datasheet
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN42-I/RM

DigiKey Part Number
740-1038-ND
Manufacturer
Manufacturer Product Number
RN42-I/RM
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN42-I/RM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-80dBm
Mfr
Serial Interfaces
UART
Packaging
Tray
Antenna Type
Integrated, Trace
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Transmitting
30mA
RF Family/Standard
Bluetooth
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
35-SMD Module
Data Rate
300kbps
Firmware Version
6.15
Power - Output
4dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN4678-V/RM122Microchip Technology218150-RN4678-V/RM122-ND264,99000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes