
PIC24FJ256DA210T-I/PT | |
|---|---|
DigiKey Part Number | PIC24FJ256DA210T-I/PTTR-ND - Tape & Reel (TR) PIC24FJ256DA210T-I/PTCT-ND - Cut Tape (CT) PIC24FJ256DA210T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ256DA210T-I/PT |
Description | IC MCU 16BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ256DA210T-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, GFX, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (12x12) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 25 | 202,21080 Kč | 5 055,27 Kč |
| 100 | 182,89260 Kč | 18 289,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 182,89346 Kč | 219 472,15 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |















