PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F1947T-I/PT

DigiKey Part Number
PIC16F1947T-I/PTTR-ND - Tape & Reel (TR)
PIC16F1947T-I/PTCT-ND - Cut Tape (CT)
PIC16F1947T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F1947T-I/PT
Description
IC MCU 8BIT 28KB FLASH 64TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F1947T-I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 17x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
2567,79000 Kč1 694,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20057,95466 Kč69 545,59 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč