14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15225-I/ST

DigiKey Part Number
150-PIC16F15225-I/ST-ND
Manufacturer
Manufacturer Product Number
PIC16F15225-I/ST
Description
IC MCU 8BIT 14KB FLASH 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F15225-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 9/2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 268
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,71000 Kč12,71 Kč
2511,66480 Kč291,62 Kč
10010,41500 Kč1 041,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,71000 Kč
Unit Price with VAT:15,37910 Kč