
MAX17551AUB+T | |
|---|---|
DigiKey Part Number | 175-MAX17551AUB+TTR-ND - Tape & Reel (TR) 175-MAX17551AUB+TCT-ND - Cut Tape (CT) 175-MAX17551AUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17551AUB+T |
Description | IC REG BUCK ADJ 50MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17551AUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| 250 | 29,70796 Kč | 7 426,99 Kč |
| 500 | 28,91424 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,86719 Kč | 67 167,98 Kč |
| 5 000 | 26,31461 Kč | 131 573,05 Kč |
| 7 500 | 26,03794 Kč | 195 284,55 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


