PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 3.5KB (3.5K x 8) FLASH 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F13143-E/REB

DigiKey Part Number
150-PIC16F13143-E/REB-ND
Manufacturer
Manufacturer Product Number
PIC16F13143-E/REB
Description
IC MCU 8BIT 3.5KB FLASH 20VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 3.5KB (3.5K x 8) FLASH 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F13143-E/REB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 22x10b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (3x3)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
2513,43880 Kč335,97 Kč
10012,17880 Kč1 217,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč