Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-DFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD70210ILD-TR

DigiKey Part Number
PD70210ILD-TR-ND - Tape & Reel (TR)
PD70210ILD-TRCT-ND - Cut Tape (CT)
PD70210ILD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD70210ILD-TR
Description
IC POE CNTRL 1 CHANNEL 16DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
PD70210ILD-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
95 W
Internal Switch(s)
Both
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFDFN Exposed Pad
Supplier Device Package
16-DFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
2544,09600 Kč1 102,40 Kč
10042,52100 Kč4 252,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,52095 Kč127 562,85 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč